Technical Document
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
4
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150
Colour
Black
Termination Method
Crimp
Housing Material
PA6, PA66, PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Tin
Contact Material
Silicon Bronze
Country of Origin
Austria
Product details
Delphi Metri-Pack 150 Sealed Female Automotive Connectors
Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 150 Series Automotive Connectors
BD 20.460
BD 1.023 Each (In a Pack of 20) (Exc. Vat)
BD 22.506
BD 1.125 Each (In a Pack of 20) (inc. VAT)
20
BD 20.460
BD 1.023 Each (In a Pack of 20) (Exc. Vat)
BD 22.506
BD 1.125 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 1.023 | BD 20.460 |
100 - 480 | BD 0.930 | BD 18.590 |
500+ | BD 0.852 | BD 17.050 |
Technical Document
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
4
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 150
Colour
Black
Termination Method
Crimp
Housing Material
PA6, PA66, PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Tin
Contact Material
Silicon Bronze
Country of Origin
Austria
Product details
Delphi Metri-Pack 150 Sealed Female Automotive Connectors
Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.