Technical Document
Specifications
Brand
DelphiGender
Female
Series
Sicma-3
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Termination Method
Crimp
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Maximum Contact Resistance
1.5mΩ
Country of Origin
France
Product details
Sicma Crimp Terminals
BD 5.500
BD 0.055 Each (In a Pack of 100) (Exc. Vat)
BD 6.050
BD 0.061 Each (In a Pack of 100) (inc. VAT)
100
BD 5.500
BD 0.055 Each (In a Pack of 100) (Exc. Vat)
BD 6.050
BD 0.061 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.055 | BD 5.500 |
1000 - 2900 | BD 0.050 | BD 4.950 |
3000 - 7400 | BD 0.050 | BD 4.950 |
7500 - 14900 | BD 0.050 | BD 4.950 |
15000+ | BD 0.050 | BD 4.950 |
Technical Document
Specifications
Brand
DelphiGender
Female
Series
Sicma-3
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Termination Method
Crimp
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Contact Plating
Tin
Contact Material
Copper, Iron Alloy
Maximum Contact Resistance
1.5mΩ
Country of Origin
France
Product details