Technical Document
Specifications
Brand
DelphiNumber Of Contacts
24
Number Of Rows
3
Pitch
5mm
Gender
Female
Mounting Type
Panel Mount
Series
211PC
For Use With
SICMA Mini Sealed Connector
Body Orientation
Straight
Length
53.1mm
Housing Material
PBT
Country of Origin
Italy
Product details
Sicma Wire to Wire Connectors (Delphi Sicma Series)
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.
Features and benefits
• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.
• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.
• Terminal position assurance (TPA).
• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• Several colour codings are available allowing for better coupling management.
Applications
• Industrial controls
• Networking systems
• Automotive
BD 2.321
BD 2.321 Each (Exc. Vat)
BD 2.553
BD 2.553 Each (inc. VAT)
1
BD 2.321
BD 2.321 Each (Exc. Vat)
BD 2.553
BD 2.553 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | BD 2.321 |
20 - 74 | BD 2.140 |
75 - 299 | BD 1.952 |
300 - 599 | BD 1.771 |
600+ | BD 1.562 |
Technical Document
Specifications
Brand
DelphiNumber Of Contacts
24
Number Of Rows
3
Pitch
5mm
Gender
Female
Mounting Type
Panel Mount
Series
211PC
For Use With
SICMA Mini Sealed Connector
Body Orientation
Straight
Length
53.1mm
Housing Material
PBT
Country of Origin
Italy
Product details
Sicma Wire to Wire Connectors (Delphi Sicma Series)
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected.
Features and benefits
• High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out during mating.
• Quick connection system with a Go-No-Go locking principle bringing you the benefit of fast installation and easy access maintenance if needed.
• Terminal position assurance (TPA).
• Integrated secondary lock feature (TPA) allowing the detection of unlocked terminals.
• Polarization key as standard, helping prevent the insertion of another circuit board unless properly slotted in.
• Several colour codings are available allowing for better coupling management.
Applications
• Industrial controls
• Networking systems
• Automotive