Delphi Apex Series Female Crimp Terminal, 16AWG Min, 14AWG Max

RS Stock No.: 673-7994Brand: DelphiManufacturers Part No.: 54001400
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Delphi

Gender

Female

Series

Apex

Termination Method

Crimp

Minimum Wire Size AWG

16AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Beryllium Copper, Copper Tellurium Tin

Maximum Contact Resistance

2mΩ

Product details

Apex Crimp Terminals

Delphi Apex 2.8 mm In-Line Connection System

A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Delphi Apex Series Female Crimp Terminal, 20AWG Min, 18AWG Max
BD 0.103Each (In a Pack of 100) (Exc. Vat)
Delphi Apex Series Male Crimp Terminal, 20AWG Min, 18AWG Max
BD 0.079Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.150

BD 0.072 Each (In a Pack of 100) (Exc. Vat)

BD 7.865

BD 0.079 Each (In a Pack of 100) (inc. VAT)

Delphi Apex Series Female Crimp Terminal, 16AWG Min, 14AWG Max

BD 7.150

BD 0.072 Each (In a Pack of 100) (Exc. Vat)

BD 7.865

BD 0.079 Each (In a Pack of 100) (inc. VAT)

Delphi Apex Series Female Crimp Terminal, 16AWG Min, 14AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 900BD 0.072BD 7.150
1000 - 2900BD 0.072BD 7.150
3000 - 7400BD 0.072BD 7.150
7500 - 14900BD 0.072BD 7.150
15000+BD 0.072BD 7.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Delphi Apex Series Female Crimp Terminal, 20AWG Min, 18AWG Max
BD 0.103Each (In a Pack of 100) (Exc. Vat)
Delphi Apex Series Male Crimp Terminal, 20AWG Min, 18AWG Max
BD 0.079Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Delphi

Gender

Female

Series

Apex

Termination Method

Crimp

Minimum Wire Size AWG

16AWG

Contact Plating

Tin

Maximum Wire Size AWG

14AWG

Contact Material

Beryllium Copper, Copper Tellurium Tin

Maximum Contact Resistance

2mΩ

Product details

Apex Crimp Terminals

Delphi Apex 2.8 mm In-Line Connection System

A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Delphi Apex Series Female Crimp Terminal, 20AWG Min, 18AWG Max
BD 0.103Each (In a Pack of 100) (Exc. Vat)
Delphi Apex Series Male Crimp Terminal, 20AWG Min, 18AWG Max
BD 0.079Each (In a Pack of 100) (Exc. Vat)