Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 24V

RS Stock No.: 241-1624Brand: Delta ElectronicsManufacturers Part No.: DRC-24V60W1AZDistrelec Article No.: 30372040
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRC

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 125 →375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

71mm

Depth

55.6mm

Height

91mm

Mounting Type

DIN Rail Mount

Distrelec Product Id

30372040

Country of Origin

India

Stock information temporarily unavailable.

BD 15.147

BD 15.147 Each (Exc. Vat)

BD 16.662

BD 16.662 Each (inc. VAT)

Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 24V

BD 15.147

BD 15.147 Each (Exc. Vat)

BD 16.662

BD 16.662 Each (inc. VAT)

Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRC

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac / 125 →375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

71mm

Depth

55.6mm

Height

91mm

Mounting Type

DIN Rail Mount

Distrelec Product Id

30372040

Country of Origin

India