Delta Electronics DRF-240W Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 20A

RS Stock No.: 281-2503Brand: Delta ElectronicsManufacturers Part No.: DRF-12V240W1GBA
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DRF-240W

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

20A

Power Rating

240W

Width

40mm

Depth

116.8mm

Height

123.6mm

Mounting Type

DIN Rail Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 50.870

BD 50.870 Each (Exc. Vat)

BD 55.957

BD 55.957 Each (inc. VAT)

Delta Electronics DRF-240W Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 20A

BD 50.870

BD 50.870 Each (Exc. Vat)

BD 55.957

BD 55.957 Each (inc. VAT)

Delta Electronics DRF-240W Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 12V dc dc Output, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DRF-240W

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

20A

Power Rating

240W

Width

40mm

Depth

116.8mm

Height

123.6mm

Mounting Type

DIN Rail Mount

Country of Origin

China