Technical Document
Specifications
Brand
Delta ElectronicsNumber of Serial Ports
Modem Router
Router Type
Modem Router
Number Of Ports
5
Transmission Speed
100Mbit/s
Mounting
DIN Rail, Wall
Nominal Supply Voltage
9 → 40V dc
Series
DX-2300
Country of Origin
China
BD 239.216
BD 239.216 Each (Exc. Vat)
BD 263.138
BD 263.138 Each (inc. VAT)
1
BD 239.216
BD 239.216 Each (Exc. Vat)
BD 263.138
BD 263.138 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta ElectronicsNumber of Serial Ports
Modem Router
Router Type
Modem Router
Number Of Ports
5
Transmission Speed
100Mbit/s
Mounting
DIN Rail, Wall
Nominal Supply Voltage
9 → 40V dc
Series
DX-2300
Country of Origin
China