Technical Document
Specifications
Brand
Delta ElectronicsOutput Voltage
24V dc
Output Current
6.25A
Power Rating
150W
Number of Outputs
1
Input Voltage
90 → 132V ac
Package Type
Enclosed
Embedded
Yes
Series
PMT2
Country of Origin
China
Stock information temporarily unavailable.
BD 12.480
BD 12.480 Each (Exc. Vat)
BD 13.728
BD 13.728 Each (inc. VAT)
Delta Electronics Power Supply, PMT-24V150W2BA, 24V dc, 6.25A, 150W, 1 Output, 90 → 132V ac Input Voltage
1
BD 12.480
BD 12.480 Each (Exc. Vat)
BD 13.728
BD 13.728 Each (inc. VAT)
Delta Electronics Power Supply, PMT-24V150W2BA, 24V dc, 6.25A, 150W, 1 Output, 90 → 132V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta ElectronicsOutput Voltage
24V dc
Output Current
6.25A
Power Rating
150W
Number of Outputs
1
Input Voltage
90 → 132V ac
Package Type
Enclosed
Embedded
Yes
Series
PMT2
Country of Origin
China