Delta Electronics Inverter Drive, 0.4 kW, 3 Phase, 460 V ac, 1.9 A, VFD-E Series

RS Stock No.: 785-8553Brand: Delta ElectronicsManufacturers Part No.: VFD004E43T
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.4 kW

Phase

3

Supply Voltage

460 V ac

Current Rating

1.9 A

For Use With

AC Motors

Series

VFD-E

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 599.0Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

152mm

Overall Width

72mm

Overall Length

142mm

Country of Origin

China

Product details

VFD-E-Series - Three Phase Input

The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.

Features and benefits

Three phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)

Applications:

Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings

Delta VFD Range

Stock information temporarily unavailable.

BD 140.822

BD 140.822 Each (Exc. Vat)

BD 154.904

BD 154.904 Each (inc. VAT)

Delta Electronics Inverter Drive, 0.4 kW, 3 Phase, 460 V ac, 1.9 A, VFD-E Series

BD 140.822

BD 140.822 Each (Exc. Vat)

BD 154.904

BD 154.904 Each (inc. VAT)

Delta Electronics Inverter Drive, 0.4 kW, 3 Phase, 460 V ac, 1.9 A, VFD-E Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

0.4 kW

Phase

3

Supply Voltage

460 V ac

Current Rating

1.9 A

For Use With

AC Motors

Series

VFD-E

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 599.0Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

152mm

Overall Width

72mm

Overall Length

142mm

Country of Origin

China

Product details

VFD-E-Series - Three Phase Input

The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.

Features and benefits

Three phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)

Applications:

Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings

Delta VFD Range