Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Delta Electronics Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 24 A, VFD-EL Series

RS Stock No.: 785-8534Brand: Delta ElectronicsManufacturers Part No.: VFD022EL21A
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

24 A

For Use With

AC Motors

Series

VFD-EL

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 599.0Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

174mm

Overall Depth

136mm

Overall Width

100mm

Country of Origin

India

Product details

VFD-EL-Series - Single Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad

Features and benefits:

Single phase input
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range

Stock information temporarily unavailable.

BD 143.036

BD 143.036 Each (Exc. Vat)

BD 157.340

BD 157.340 Each (inc. VAT)

Delta Electronics Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 24 A, VFD-EL Series

BD 143.036

BD 143.036 Each (Exc. Vat)

BD 157.340

BD 157.340 Each (inc. VAT)

Delta Electronics Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 24 A, VFD-EL Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

24 A

For Use With

AC Motors

Series

VFD-EL

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 599.0Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

174mm

Overall Depth

136mm

Overall Width

100mm

Country of Origin

India

Product details

VFD-EL-Series - Single Phase Input

The inverter VFD-EL series is a multiple function new generation micro type AC drive. It has built in EMI filter, RFI switch, easy DC bus sharing for side-by-side installation, high precision current detection, overload protection, and a built In keypad

Features and benefits:

Single phase input
Output frequency 0.1 to 600 Hz
3 points adjustable V/f curve
Built-in PID feedback control
RFI-switch for IT mains
Built-in EMI filter
Use RS-485 communication interface (RJ-45) with Modbus protocol
Complete protection function

Applications:

Small size pump & fan
Blowing machine
Conveyer belt
Simple DIY processing equipment

Delta VFD Range