Technical Document
Specifications
Brand
Delta ElectronicsPower Rating
7.5 kW
Phase
3
Supply Voltage
460 V
Current Rating
18/12 A
For Use With
Fans & Pumps and Water Treatment, HVAC
Series
CP2000
Country of Origin
China
Stock information temporarily unavailable.
BD 400.284
BD 400.284 Each (Exc. Vat)
BD 440.312
BD 440.312 Each (inc. VAT)
Delta Electronics Variable Speed Drive, 7.5 kW, 3 Phase, 460 V, 18/12 A, CP2000 Series
1
BD 400.284
BD 400.284 Each (Exc. Vat)
BD 440.312
BD 440.312 Each (inc. VAT)
Delta Electronics Variable Speed Drive, 7.5 kW, 3 Phase, 460 V, 18/12 A, CP2000 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta ElectronicsPower Rating
7.5 kW
Phase
3
Supply Voltage
460 V
Current Rating
18/12 A
For Use With
Fans & Pumps and Water Treatment, HVAC
Series
CP2000
Country of Origin
China