Delta Electronics Inverter Drive, 1.5 kW, 3 Phase, 460 V, 4.2 A, VFD-MS Series

RS Stock No.: 236-2544Brand: Delta ElectronicsManufacturers Part No.: VFD4A2MS43AFSAA
View all in Inverter Drives

Technical Document

Specifications

Power Rating

1.5 kW

Phase

3

Supply Voltage

460 V

Current Rating

4.2 A

Series

VFD-MS

Field Bus Communication Type

Modbus RS485

IP Rating

IP20

Output Frequency

0 → 599Hz

Stock information temporarily unavailable.

BD 272.173

BD 272.173 Each (Exc. Vat)

BD 299.390

BD 299.390 Each (inc. VAT)

Delta Electronics Inverter Drive, 1.5 kW, 3 Phase, 460 V, 4.2 A, VFD-MS Series

BD 272.173

BD 272.173 Each (Exc. Vat)

BD 299.390

BD 299.390 Each (inc. VAT)

Delta Electronics Inverter Drive, 1.5 kW, 3 Phase, 460 V, 4.2 A, VFD-MS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

1.5 kW

Phase

3

Supply Voltage

460 V

Current Rating

4.2 A

Series

VFD-MS

Field Bus Communication Type

Modbus RS485

IP Rating

IP20

Output Frequency

0 → 599Hz