Delta Electronics Inverter Drive, 55 kW, 3 Phase, 400 V ac, 110 A, CFP2000 Series

RS Stock No.: 280-6031Brand: Delta ElectronicsManufacturers Part No.: VFD550FP4EA-52S
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

55 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

110 A

For Use With

Cooling Systems, Fans, HVAC, Pumps

Series

CFP2000

Country of Origin

China

Stock information temporarily unavailable.

BD 3,010.012

BD 3,010.012 Each (Exc. Vat)

BD 3,311.013

BD 3,311.013 Each (inc. VAT)

Delta Electronics Inverter Drive, 55 kW, 3 Phase, 400 V ac, 110 A, CFP2000 Series

BD 3,010.012

BD 3,010.012 Each (Exc. Vat)

BD 3,311.013

BD 3,311.013 Each (inc. VAT)

Delta Electronics Inverter Drive, 55 kW, 3 Phase, 400 V ac, 110 A, CFP2000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

55 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

110 A

For Use With

Cooling Systems, Fans, HVAC, Pumps

Series

CFP2000

Country of Origin

China