Delta Electronics Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.5 A, VFD-ME Series
Technical Document
Specifications
Brand
Delta ElectronicsPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V
Current Rating
7.5 A
Series
VFD-ME
Field Bus Communication Type
Modbus RS485
IP Rating
IP20
Output Frequency
0 → 599Hz
Country of Origin
China
Stock information temporarily unavailable.
BD 182.424
BD 182.424 Each (Exc. Vat)
BD 200.666
BD 200.666 Each (inc. VAT)
Delta Electronics Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.5 A, VFD-ME Series
1
BD 182.424
BD 182.424 Each (Exc. Vat)
BD 200.666
BD 200.666 Each (inc. VAT)
Delta Electronics Inverter Drive, 1.5 kW, 1 Phase, 230 V, 7.5 A, VFD-ME Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta ElectronicsPower Rating
1.5 kW
Phase
1
Supply Voltage
230 V
Current Rating
7.5 A
Series
VFD-ME
Field Bus Communication Type
Modbus RS485
IP Rating
IP20
Output Frequency
0 → 599Hz
Country of Origin
China