Delta Plus 850PAN 's Navy Blue Rain Trousers Breathable, Waterproof, Size S 26in W

RS Stock No.: 301-641Brand: Delta PlusManufacturers Part No.: 850PANBMPT
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Navy Blue

Style

Rain Trousers

Size

S

Waist Size Imperial

26in

Series

850PAN

Material Properties

Breathable, Waterproof

Country of Origin

China

Stock information temporarily unavailable.

BD 23.842

BD 23.842 Each (Exc. Vat)

BD 26.226

BD 26.226 Each (inc. VAT)

Delta Plus 850PAN 's Navy Blue Rain Trousers Breathable, Waterproof, Size S 26in W

BD 23.842

BD 23.842 Each (Exc. Vat)

BD 26.226

BD 26.226 Each (inc. VAT)

Delta Plus 850PAN 's Navy Blue Rain Trousers Breathable, Waterproof, Size S 26in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Navy Blue

Style

Rain Trousers

Size

S

Waist Size Imperial

26in

Series

850PAN

Material Properties

Breathable, Waterproof

Country of Origin

China