Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots, UK 2, EU 35

RS Stock No.: 301-383Brand: Delta PlusManufacturers Part No.: AEBUIS5KA35
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

AEBUIS5KA

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3

Colour

Khaki

Safety Toe Type

Steel

Country of Origin

India

Stock information temporarily unavailable.

BD 77.644

BD 77.644 1 Pair (Exc. Vat)

BD 85.408

BD 85.408 1 Pair (inc. VAT)

Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots, UK 2, EU 35

BD 77.644

BD 77.644 1 Pair (Exc. Vat)

BD 85.408

BD 85.408 1 Pair (inc. VAT)

Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots, UK 2, EU 35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

AEBUIS5KA

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3

Colour

Khaki

Safety Toe Type

Steel

Country of Origin

India