Technical Document
Specifications
Brand
Delta PlusSeries
AEROTECH
Gender
Unisex
Shoe Size EU
45
Shoe Size UK
11.5
Shoe Size US
12
Colour
Black, Yellow
Safety Toe Type
Stainless Steel
ESD Safe
No
Country of Origin
India
Stock information temporarily unavailable.
BD 118.322
BD 118.322 1 Pair (Exc. Vat)
BD 130.154
BD 130.154 1 Pair (inc. VAT)
Delta Plus AEROTECH Black, Yellow Steel Toe Capped Unisex Safety Boots, UK 11.5, EU 45
1
BD 118.322
BD 118.322 1 Pair (Exc. Vat)
BD 130.154
BD 130.154 1 Pair (inc. VAT)
Delta Plus AEROTECH Black, Yellow Steel Toe Capped Unisex Safety Boots, UK 11.5, EU 45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
AEROTECH
Gender
Unisex
Shoe Size EU
45
Shoe Size UK
11.5
Shoe Size US
12
Colour
Black, Yellow
Safety Toe Type
Stainless Steel
ESD Safe
No
Country of Origin
India