Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44

RS Stock No.: 301-753Brand: Delta PlusManufacturers Part No.: ARENAS3SNO44
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

ARENAL S3S SR

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 54.802

BD 54.802 1 Pair (Exc. Vat)

BD 60.282

BD 60.282 1 Pair (inc. VAT)

Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44

BD 54.802

BD 54.802 1 Pair (Exc. Vat)

BD 60.282

BD 60.282 1 Pair (inc. VAT)

Delta Plus ARENAL S3S SR Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ARENAL S3S SR

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China