Delta Plus ASTIS1P Unisex Beige Composite Toe Capped Safety Trainers, EU 40

RS Stock No.: 138-0555Brand: Delta PlusManufacturers Part No.: ASTISPBE40
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Series

ASTIS1P

Gender

Unisex

Shoe Size EU

40

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Cut, Shock, Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Country of Origin

China

Stock information temporarily unavailable.

BD 30.244

BD 30.244 1 Pair (Exc. Vat)

BD 33.268

BD 33.268 1 Pair (inc. VAT)

Delta Plus ASTIS1P Unisex Beige Composite Toe Capped Safety Trainers, EU 40

BD 30.244

BD 30.244 1 Pair (Exc. Vat)

BD 33.268

BD 33.268 1 Pair (inc. VAT)

Delta Plus ASTIS1P Unisex Beige Composite Toe Capped Safety Trainers, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ASTIS1P

Gender

Unisex

Shoe Size EU

40

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Cut, Shock, Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Country of Origin

China