Delta Plus White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, 2X

RS Stock No.: 301-781Brand: Delta PlusManufacturers Part No.: DT117XX
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

2X

Colour

White

Style

Coverall

Gender

Unisex

Standards Met

CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004

Country of Origin

China

Stock information temporarily unavailable.

BD 15.323

BD 15.323 Each (Exc. Vat)

BD 16.855

BD 16.855 Each (inc. VAT)

Delta Plus White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, 2X

BD 15.323

BD 15.323 Each (Exc. Vat)

BD 16.855

BD 16.855 Each (inc. VAT)

Delta Plus White Coverall, CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004, 2X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

2X

Colour

White

Style

Coverall

Gender

Unisex

Standards Met

CE, EN 1073-2, EN 1149-5, EN 13034:2005+A1:2009, EN ISO 13982-1:2004

Country of Origin

China