Delta Plus Green Reusable Overall, L

RS Stock No.: 205-912Brand: Delta PlusManufacturers Part No.: EN304VEGT2
brand-logo
View all in Overalls

Technical Document

Specifications

Size

L

Material Properties

Waterproof

Colour

Green

Style

Overall

Reusable/Disposable

Reusable

Country of Origin

China

Stock information temporarily unavailable.

BD 75.350

BD 75.350 Each (Exc. Vat)

BD 82.885

BD 82.885 Each (inc. VAT)

Delta Plus Green Reusable Overall, L

BD 75.350

BD 75.350 Each (Exc. Vat)

BD 82.885

BD 82.885 Each (inc. VAT)

Delta Plus Green Reusable Overall, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Material Properties

Waterproof

Colour

Green

Style

Overall

Reusable/Disposable

Reusable

Country of Origin

China