Delta Plus FAST Grey, Yellow, Breathable, Waterproof Parka Jacket, XXXXXL

RS Stock No.: 206-533Brand: Delta PlusManufacturers Part No.: FASTOR5X
brand-logo
View all in Jackets

Technical Document

Specifications

Size

XXXXXL

Clothing Type

Parka Jacket

Colour

Grey, Yellow

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

FAST

Country of Origin

China

Stock information temporarily unavailable.

BD 60.164

BD 60.164 Each (Exc. Vat)

BD 66.180

BD 66.180 Each (inc. VAT)

Delta Plus FAST Grey, Yellow, Breathable, Waterproof Parka Jacket, XXXXXL

BD 60.164

BD 60.164 Each (Exc. Vat)

BD 66.180

BD 66.180 Each (inc. VAT)

Delta Plus FAST Grey, Yellow, Breathable, Waterproof Parka Jacket, XXXXXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XXXXXL

Clothing Type

Parka Jacket

Colour

Grey, Yellow

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Unisex

Series

FAST

Country of Origin

China