Delta Plus Black/Grey Softshell Jacket, M

RS Stock No.: 138-0658Brand: Delta PlusManufacturers Part No.: LULE2GRTM
brand-logo
View all in Jackets

Technical Document

Specifications

Size

M

Clothing Type

Softshell Jacket

Colour

Black/Grey

Outer Material

Elastane, Polyester

Hooded

No

Country of Origin

China

Stock information temporarily unavailable.

BD 22.556

BD 22.556 Each (Exc. Vat)

BD 24.812

BD 24.812 Each (inc. VAT)

Delta Plus Black/Grey Softshell Jacket, M

BD 22.556

BD 22.556 Each (Exc. Vat)

BD 24.812

BD 24.812 Each (inc. VAT)

Delta Plus Black/Grey Softshell Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Clothing Type

Softshell Jacket

Colour

Black/Grey

Outer Material

Elastane, Polyester

Hooded

No

Country of Origin

China