Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus Black Polyethylene (PE) Trouser Knee Pocket Knee Pad

RS Stock No.: 497-8569Brand: Delta PlusManufacturers Part No.: M2GEN
brand-logo
View all in Knee Pads

Technical Document

Specifications

Knee Pad Attachment Type

Trouser Knee Pocket

Knee Cap Material

Polyethylene (PE)

Size

One Size

Colour

Black

Country of Origin

China

Product details

Mach kneepads

Kneepads for MACH trousers, dungarees and overalls.
One size.

Approvals

89/686/EEC.

Stock information temporarily unavailable.

BD 7.931

BD 7.931 Each (Exc. Vat)

BD 8.724

BD 8.724 Each (inc. VAT)

Delta Plus Black Polyethylene (PE) Trouser Knee Pocket Knee Pad

BD 7.931

BD 7.931 Each (Exc. Vat)

BD 8.724

BD 8.724 Each (inc. VAT)

Delta Plus Black Polyethylene (PE) Trouser Knee Pocket Knee Pad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Knee Pad Attachment Type

Trouser Knee Pocket

Knee Cap Material

Polyethylene (PE)

Size

One Size

Colour

Black

Country of Origin

China

Product details

Mach kneepads

Kneepads for MACH trousers, dungarees and overalls.
One size.

Approvals

89/686/EEC.