Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus Blue Reusable Overall, XL

RS Stock No.: 755-8004Brand: Delta PlusManufacturers Part No.: M6COMBMXG
brand-logo
View all in Overalls

Technical Document

Specifications

Size

XL

Colour

Blue

Style

Overall

Reusable/Disposable

Reusable

Standards Met

CE Approved

Gender

Unisex

Material

Cotton, PET

Closure Type

Zipper

Knee Pad Pocket

Yes

Hooded

No

Country of Origin

China

Product details

Navy Blue Panostyle Overall

Panostyle working overall
Polyester cotton material
Zip fastening
Elasticated waist and wrist
7 pockets
Protects against superficial mecahnical effects and minor risks
General purpose use
Machine washable
Contains no known carcinogenic or toxic substances
Contains no substances that may cause allergies

Standards

EN340:2003, TEST RESULTS: NF EN 25077:2007 - ISO 6330:2002, EN ISO 13934-1, EN ISO 13937-2, EN530, EN ISO 12947-2 Compliant with directive 89/686/EEC

Stock information temporarily unavailable.

BD 32.406

BD 32.406 Each (Exc. Vat)

BD 35.647

BD 35.647 Each (inc. VAT)

Delta Plus Blue Reusable Overall, XL

BD 32.406

BD 32.406 Each (Exc. Vat)

BD 35.647

BD 35.647 Each (inc. VAT)

Delta Plus Blue Reusable Overall, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Colour

Blue

Style

Overall

Reusable/Disposable

Reusable

Standards Met

CE Approved

Gender

Unisex

Material

Cotton, PET

Closure Type

Zipper

Knee Pad Pocket

Yes

Hooded

No

Country of Origin

China

Product details

Navy Blue Panostyle Overall

Panostyle working overall
Polyester cotton material
Zip fastening
Elasticated waist and wrist
7 pockets
Protects against superficial mecahnical effects and minor risks
General purpose use
Machine washable
Contains no known carcinogenic or toxic substances
Contains no substances that may cause allergies

Standards

EN340:2003, TEST RESULTS: NF EN 25077:2007 - ISO 6330:2002, EN ISO 13934-1, EN ISO 13937-2, EN530, EN ISO 12947-2 Compliant with directive 89/686/EEC