Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus NORTHWOOD3 Black, Grey Work Jacket, L

RS Stock No.: 230-5254Brand: Delta PlusManufacturers Part No.: NORT3NOGT
brand-logo
View all in Jackets

Technical Document

Specifications

Size

L

Clothing Type

Work Jacket

Colour

Black, Grey

Gender

Unisex

Outer Material

Polyester

Lining Material

Taffeta

Hooded

No

Series

NORTHWOOD3

Country of Origin

China

Stock information temporarily unavailable.

BD 38.524

BD 38.524 Each (Exc. Vat)

BD 42.376

BD 42.376 Each (inc. VAT)

Delta Plus NORTHWOOD3 Black, Grey Work Jacket, L

BD 38.524

BD 38.524 Each (Exc. Vat)

BD 42.376

BD 42.376 Each (inc. VAT)

Delta Plus NORTHWOOD3 Black, Grey Work Jacket, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Clothing Type

Work Jacket

Colour

Black, Grey

Gender

Unisex

Outer Material

Polyester

Lining Material

Taffeta

Hooded

No

Series

NORTHWOOD3

Country of Origin

China