Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41

RS Stock No.: 301-400Brand: Delta PlusManufacturers Part No.: PHOE2S3SNO41
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

PHOE2S3SNO

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

Country of Origin

India

Stock information temporarily unavailable.

BD 36.162

BD 36.162 1 Pair (Exc. Vat)

BD 39.778

BD 39.778 1 Pair (inc. VAT)

Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41

BD 36.162

BD 36.162 1 Pair (Exc. Vat)

BD 39.778

BD 39.778 1 Pair (inc. VAT)

Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PHOE2S3SNO

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

Country of Origin

India