Technical Document
Specifications
Brand
Delta PlusSeries
PHOE2S3SNO
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe Type
Composite
Country of Origin
India
Stock information temporarily unavailable.
BD 36.162
BD 36.162 1 Pair (Exc. Vat)
BD 39.778
BD 39.778 1 Pair (inc. VAT)
Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
1
BD 36.162
BD 36.162 1 Pair (Exc. Vat)
BD 39.778
BD 39.778 1 Pair (inc. VAT)
Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
PHOE2S3SNO
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe Type
Composite
Country of Origin
India