Technical Document
Specifications
Brand
Delta PlusColour
Fluorescent Orange-Navy Blue
Waist Size
XXL
Style
Trousers
Material Properties
High Visibility
Leg Length
83cm
Material
Cotton, Polyester
Gender
Unisex
Series
PANOSTYLE
Elasticated Waist
No
Size
XXL
Knee Pad Pocket
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 27.726
BD 27.726 Each (Exc. Vat)
BD 30.499
BD 30.499 Each (inc. VAT)
Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers XXL Leg Length 83cm
1
BD 27.726
BD 27.726 Each (Exc. Vat)
BD 30.499
BD 30.499 Each (inc. VAT)
Delta Plus Panostyle Fluorescent Orange-Navy Blue High Visibility Hi Vis Work Trousers XXL Leg Length 83cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusColour
Fluorescent Orange-Navy Blue
Waist Size
XXL
Style
Trousers
Material Properties
High Visibility
Leg Length
83cm
Material
Cotton, Polyester
Gender
Unisex
Series
PANOSTYLE
Elasticated Waist
No
Size
XXL
Knee Pad Pocket
Yes
Country of Origin
China