Technical Document
Specifications
Brand
Delta PlusSeries
RICHMOND2 S1 SR
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 39.154
BD 39.154 1 Pair (Exc. Vat)
BD 43.069
BD 43.069 1 Pair (inc. VAT)
Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes, UK 6, EU 39
1
BD 39.154
BD 39.154 1 Pair (Exc. Vat)
BD 43.069
BD 43.069 1 Pair (inc. VAT)
Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes, UK 6, EU 39
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
RICHMOND2 S1 SR
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Country of Origin
China