Technical Document
Specifications
Brand
Delta PlusSeries
RICHMOND2 S1 SR
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Country of Origin
China
Stock information temporarily unavailable.
BD 41.019
BD 41.019 1 Pair (Exc. Vat)
BD 45.121
BD 45.121 1 Pair (inc. VAT)
Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44
1
BD 41.019
BD 41.019 1 Pair (Exc. Vat)
BD 45.121
BD 45.121 1 Pair (inc. VAT)
Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
RICHMOND2 S1 SR
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Country of Origin
China