Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes, UK 9, EU 43

RS Stock No.: 301-734Brand: Delta PlusManufacturers Part No.: ROSSIS3SNO43
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

ROSSI S3S SRC

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

India

Stock information temporarily unavailable.

BD 49.934

BD 49.934 1 Pair (Exc. Vat)

BD 54.927

BD 54.927 1 Pair (inc. VAT)

Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes, UK 9, EU 43

BD 49.934

BD 49.934 1 Pair (Exc. Vat)

BD 54.927

BD 54.927 1 Pair (inc. VAT)

Delta Plus ROSSI S3S SRC Unisex Black Composite Toe Capped Work Shoes, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ROSSI S3S SRC

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

India