Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47

RS Stock No.: 301-740Brand: Delta PlusManufacturers Part No.: ROSSIS3SNO47
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

ROSSIS3S

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 49.934

BD 49.934 1 Pair (Exc. Vat)

BD 54.927

BD 54.927 1 Pair (inc. VAT)

Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47

BD 49.934

BD 49.934 1 Pair (Exc. Vat)

BD 54.927

BD 54.927 1 Pair (inc. VAT)

Delta Plus ROSSIS3S Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ROSSIS3S

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China