Technical Document
Specifications
Brand
Delta PlusSeries
SAULT2 S3 ESD
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Resistant To
Electrical, Perforation, Shock, Slip
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Sole Material
PU2D
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
30
Country of Origin
India
BD 52.322
BD 52.322 1 Pair (Exc. Vat)
BD 57.554
BD 57.554 1 Pair (inc. VAT)
1
BD 52.322
BD 52.322 1 Pair (Exc. Vat)
BD 57.554
BD 57.554 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
SAULT2 S3 ESD
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Resistant To
Electrical, Perforation, Shock, Slip
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Sole Material
PU2D
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRC
Shoe Size JP/CN
30
Country of Origin
India