Technical Document
Specifications
Brand
Delta PlusGlove Size
9
Glove Material
Polyester
Main Colour of Glove
Orange
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
VE733
Complies with EN 61340-5-1
No
Country of Origin
China
BD 1.678
BD 1.678 1 Pair (Exc. Vat)
BD 1.846
BD 1.846 1 Pair (inc. VAT)
1
BD 1.678
BD 1.678 1 Pair (Exc. Vat)
BD 1.846
BD 1.846 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusGlove Size
9
Glove Material
Polyester
Main Colour of Glove
Orange
Number of Gloves
1Pair
Glove Coating
Latex
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
4
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
VE733
Complies with EN 61340-5-1
No
Country of Origin
China