Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus VULCANO2 Anti-Mist Safety Glasses, Smoke Polycarbonate Lens

RS Stock No.: 301-818Brand: Delta PlusManufacturers Part No.: VULCANO2 SMOKE
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate

Series

VULCANO2

Country of Origin

China

Stock information temporarily unavailable.

BD 29.546

BD 29.546 1 Pack of 10 (Exc. Vat)

BD 32.501

BD 32.501 1 Pack of 10 (inc. VAT)

Delta Plus VULCANO2 Anti-Mist Safety Glasses, Smoke Polycarbonate Lens

BD 29.546

BD 29.546 1 Pack of 10 (Exc. Vat)

BD 32.501

BD 32.501 1 Pack of 10 (inc. VAT)

Delta Plus VULCANO2 Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate

Series

VULCANO2

Country of Origin

China