Deltaco 5.5 W E27 LED Smart Bulb, White
Technical Document
Specifications
Brand
DeltacoLamp Type
LED
Wattage
5.5 W
Lamp Base
E27
Colour Temperature
1800 - 6500K
Colour Tone
White
Voltage Rating
240 V
Life Hours
15000h
Country of Origin
China
Stock information temporarily unavailable.
BD 7.436
BD 7.436 Each (Exc. Vat)
BD 8.180
BD 8.180 Each (inc. VAT)
Deltaco 5.5 W E27 LED Smart Bulb, White
1
BD 7.436
BD 7.436 Each (Exc. Vat)
BD 8.180
BD 8.180 Each (inc. VAT)
Deltaco 5.5 W E27 LED Smart Bulb, White
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeltacoLamp Type
LED
Wattage
5.5 W
Lamp Base
E27
Colour Temperature
1800 - 6500K
Colour Tone
White
Voltage Rating
240 V
Life Hours
15000h
Country of Origin
China