Deltaco 5.5 W E27 Smart Filament LED Smart Bulb, White
Technical Document
Specifications
Brand
DeltacoLamp Type
Smart Filament LED
Wattage
5.5 W
Lamp Base
E27
Colour Temperature
1800 → 6500K
Communication Protocol
WiFi
Colour Tone
White
Voltage Rating
240 V
Luminosity
400 lm
Dimmable
Yes
Bluetooth
No
Compatible With
Android
Life Hours
15000h
Country of Origin
China
BD 8.398
BD 8.398 Each (Exc. Vat)
BD 9.238
BD 9.238 Each (inc. VAT)
1
BD 8.398
BD 8.398 Each (Exc. Vat)
BD 9.238
BD 9.238 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DeltacoLamp Type
Smart Filament LED
Wattage
5.5 W
Lamp Base
E27
Colour Temperature
1800 → 6500K
Communication Protocol
WiFi
Colour Tone
White
Voltage Rating
240 V
Luminosity
400 lm
Dimmable
Yes
Bluetooth
No
Compatible With
Android
Life Hours
15000h
Country of Origin
China