Deltaco 5.5 W E27 Smart Filament LED Smart Bulb, White

RS Stock No.: 243-6397Brand: DeltacoManufacturers Part No.: SH-LFSE27G125S
View all in Smart Bulbs

Technical Document

Specifications

Brand

Deltaco

Lamp Type

Smart Filament LED

Wattage

5.5 W

Lamp Base

E27

Colour Temperature

1800 → 6500K

Communication Protocol

WiFi

Colour Tone

White

Voltage Rating

240 V

Luminosity

300 lm

Dimmable

Yes

Bluetooth

No

Compatible With

Android

Life Hours

15000h

Country of Origin

China

Stock information temporarily unavailable.

BD 11.000

BD 11.000 Each (Exc. Vat)

BD 12.100

BD 12.100 Each (inc. VAT)

Deltaco 5.5 W E27 Smart Filament LED Smart Bulb, White

BD 11.000

BD 11.000 Each (Exc. Vat)

BD 12.100

BD 12.100 Each (inc. VAT)

Deltaco 5.5 W E27 Smart Filament LED Smart Bulb, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deltaco

Lamp Type

Smart Filament LED

Wattage

5.5 W

Lamp Base

E27

Colour Temperature

1800 → 6500K

Communication Protocol

WiFi

Colour Tone

White

Voltage Rating

240 V

Luminosity

300 lm

Dimmable

Yes

Bluetooth

No

Compatible With

Android

Life Hours

15000h

Country of Origin

China