Technical Document
Specifications
Brand
DeltronBody Material
Die Cast Aluminium
External Length
114 mm
External Height
31 mm
External Width
64 mm
External Dimensions
114 x 64 x 31mm
IP Rating
IP66
Colour
Grey
Shielded
No
Series
454
Product details
IP66 Deltron 454 Series Diecast Aluminium Boxes, Sealed
The Deltron 454 series diecast aluminium enclosures are rated at IP66 as defined in the IEC standard 60529. Making these boxes suitable for housing electronic components and circuitry.
Nylon coated diecast aluminium enclosure
Neoprene seal
Close fitting lids
Countersunk stainless steel screws
Minimum enclosure wall / lid thickness 1.5mm
BD 10.406
BD 10.406 Each (Exc. Vat)
BD 11.447
BD 11.447 Each (inc. VAT)
1
BD 10.406
BD 10.406 Each (Exc. Vat)
BD 11.447
BD 11.447 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.406 |
10 - 14 | BD 10.054 |
15+ | BD 9.889 |
Technical Document
Specifications
Brand
DeltronBody Material
Die Cast Aluminium
External Length
114 mm
External Height
31 mm
External Width
64 mm
External Dimensions
114 x 64 x 31mm
IP Rating
IP66
Colour
Grey
Shielded
No
Series
454
Product details
IP66 Deltron 454 Series Diecast Aluminium Boxes, Sealed
The Deltron 454 series diecast aluminium enclosures are rated at IP66 as defined in the IEC standard 60529. Making these boxes suitable for housing electronic components and circuitry.
Nylon coated diecast aluminium enclosure
Neoprene seal
Close fitting lids
Countersunk stainless steel screws
Minimum enclosure wall / lid thickness 1.5mm