Technical Document
Specifications
Brand
DeltronBody Material
Die Cast Aluminium
External Length
202 mm
External Height
106.7 mm
External Width
120.8 mm
External Dimensions
202 x 120.8 x 106.7mm
IP Rating
IP68
Colour
Grey
Shielded
No
Series
484
Country of Origin
China
Product details
IP68 Deltron 484 Series Diecast Aluminium Boxes, Flanged
The Deltron 484 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications.
Grey powder coated diecast aluminium enclosure
PCB mounting guides
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
Standards
BS EN 60529: 1992
BD 32.060
BD 32.060 Each (Exc. Vat)
BD 35.266
BD 35.266 Each (inc. VAT)
1
BD 32.060
BD 32.060 Each (Exc. Vat)
BD 35.266
BD 35.266 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 32.060 |
5+ | BD 31.058 |
Technical Document
Specifications
Brand
DeltronBody Material
Die Cast Aluminium
External Length
202 mm
External Height
106.7 mm
External Width
120.8 mm
External Dimensions
202 x 120.8 x 106.7mm
IP Rating
IP68
Colour
Grey
Shielded
No
Series
484
Country of Origin
China
Product details
IP68 Deltron 484 Series Diecast Aluminium Boxes, Flanged
The Deltron 484 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications.
Grey powder coated diecast aluminium enclosure
PCB mounting guides
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
Standards
BS EN 60529: 1992