Deltron Mounting Plate, 2mm H, 212.5mm W, 142.5mm L for Use with 486-261609 Heavy Duty Range Enclosure, 486-261612

RS Stock No.: 181-1272Brand: DeltronManufacturers Part No.: 4MP2616
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

Deltron

Product Type

Mounting Plate

Width

212.5mm

Height

2mm

Length

142.5mm

Thread Size

M6 x 8

For Use With

486-261609 Heavy Duty Range Enclosure, 486-261612 Heavy Duty Range Enclosure

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 31.466

BD 31.466 Each (Exc. Vat)

BD 34.613

BD 34.613 Each (inc. VAT)

Deltron Mounting Plate, 2mm H, 212.5mm W, 142.5mm L for Use with 486-261609 Heavy Duty Range Enclosure, 486-261612

BD 31.466

BD 31.466 Each (Exc. Vat)

BD 34.613

BD 34.613 Each (inc. VAT)

Deltron Mounting Plate, 2mm H, 212.5mm W, 142.5mm L for Use with 486-261609 Heavy Duty Range Enclosure, 486-261612
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Deltron

Product Type

Mounting Plate

Width

212.5mm

Height

2mm

Length

142.5mm

Thread Size

M6 x 8

For Use With

486-261609 Heavy Duty Range Enclosure, 486-261612 Heavy Duty Range Enclosure

Country of Origin

United Kingdom