Deltron 5 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Male, Cable Mount

RS Stock No.: 180-6704Brand: DeltronManufacturers Part No.: 610-0500Distrelec Article No.: 14221917
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Deltron

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Termination Method

Crimp

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Pole Format

5P

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Series Number

610

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 5 Pole Din Plug, Male, Cable Mount
BD 2.493Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.717

BD 2.717 Each (Exc. Vat)

BD 2.989

BD 2.989 Each (inc. VAT)

Deltron 5 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Male, Cable Mount

BD 2.717

BD 2.717 Each (Exc. Vat)

BD 2.989

BD 2.989 Each (inc. VAT)

Deltron 5 Pole Din Plug, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.717
5 - 9BD 2.546
10 - 24BD 2.404
25 - 49BD 2.288
50+BD 2.189

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 5 Pole Din Plug, Male, Cable Mount
BD 2.493Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Deltron

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Termination Method

Crimp

Current Rating

2A

Voltage Rating

34 V ac/dc

Shielded/Unshielded

Shielded

DIN Number

DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Pole Format

5P

Housing Material

Zinc Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Silver

Contact Material

Brass

Series Number

610

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 5 Pole Din Plug, Male, Cable Mount
BD 2.493Each (In a Pack of 5) (Exc. Vat)