Technical Document
Specifications
Brand
DeltronNumber Of Contacts
5
Gender
Female
Mounting Type
PCB Mount
Connector Size
Standard
Mating Type
Lockable
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Pole Format
5P
Housing Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Series Number
690
Country of Origin
United Kingdom
BD 2.112
BD 2.112 Each (Exc. Vat)
BD 2.323
BD 2.323 Each (inc. VAT)
1
BD 2.112
BD 2.112 Each (Exc. Vat)
BD 2.323
BD 2.323 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.112 |
5 - 9 | BD 1.958 |
10 - 24 | BD 1.859 |
25 - 49 | BD 1.766 |
50+ | BD 1.683 |
Technical Document
Specifications
Brand
DeltronNumber Of Contacts
5
Gender
Female
Mounting Type
PCB Mount
Connector Size
Standard
Mating Type
Lockable
Termination Method
Solder
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Pole Format
5P
Housing Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Series Number
690
Country of Origin
United Kingdom