Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Desco Europe Surface ESD Tester

RS Stock No.: 877-2536Brand: Desco EuropeManufacturers Part No.: 222642
brand-logo
View all in ESD Testers

Technical Document

Specifications

Power Source

Battery

Test Point

Surface

Height

100mm

Width

100mm

Display Type

LCD, LED

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Surface Resistance Meter Kit

The Vermasson Digital Surface Resistance Meter Kit is an instrument designed to measure resistance point-to-point (Rp-p) or surface to ground (Rg) in accordance with EN 61340-5-1 Electrostatics and its test method IEC 61340-2-3.

Test functions include:

Resistance measurement accuracy of ±10% (±20% for resistance values 1 x 10¹¹ ohms and greater)
Resistance range of <1 x 10³ ohms to >1 x 10¹² ohms
Under load voltages of 10 and 100 volts ±5%
Electrification period of approximately 15 seconds
The Digital Surface Resistance Meter also measures ambient temperature and relative humidity

Supplied with

1x Digital Surface Resistance Meter
2x Shielded Test Leads, 1.5m Length
2x 2 kg Electrodes
2x AA Alkaline Batteries
1x Gator Clip
1x BNC / Banana Jack Adapter
1x Plastic Carrying Case
1x Certificate of Calibration

You may be interested in
Desco Europe ESD Tester
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Desco Europe Surface ESD Tester

P.O.A.

Desco Europe Surface ESD Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Desco Europe ESD Tester
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Power Source

Battery

Test Point

Surface

Height

100mm

Width

100mm

Display Type

LCD, LED

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Surface Resistance Meter Kit

The Vermasson Digital Surface Resistance Meter Kit is an instrument designed to measure resistance point-to-point (Rp-p) or surface to ground (Rg) in accordance with EN 61340-5-1 Electrostatics and its test method IEC 61340-2-3.

Test functions include:

Resistance measurement accuracy of ±10% (±20% for resistance values 1 x 10¹¹ ohms and greater)
Resistance range of <1 x 10³ ohms to >1 x 10¹² ohms
Under load voltages of 10 and 100 volts ±5%
Electrification period of approximately 15 seconds
The Digital Surface Resistance Meter also measures ambient temperature and relative humidity

Supplied with

1x Digital Surface Resistance Meter
2x Shielded Test Leads, 1.5m Length
2x 2 kg Electrodes
2x AA Alkaline Batteries
1x Gator Clip
1x BNC / Banana Jack Adapter
1x Plastic Carrying Case
1x Certificate of Calibration

You may be interested in
Desco Europe ESD Tester
P.O.A.Each (Exc. Vat)