Technical Document
Specifications
Brand
Desco EuropeDispenser Type
Bottle
Capacity
120ml
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
No
Country of Origin
United States
Product details
HDPE Take Along Bottle
Natural HDPE botles from Menda. Translucent material allows for easy viewing of contents.
Dispensing bottle
High Density Polyethylene (HDPE), suitable for many solvents
Square shape - provides stability
Wide opening, to easily fill
Bottle height 86mm
Dispenses approximately 0.2cc of liquid with each pump
Locking pump will not leak when engaged, suitable for travel
BD 19.822
BD 19.822 Each (Exc. Vat)
BD 21.804
BD 21.804 Each (inc. VAT)
1
BD 19.822
BD 19.822 Each (Exc. Vat)
BD 21.804
BD 21.804 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 19.822 |
6 - 14 | BD 19.360 |
15+ | BD 19.234 |
Technical Document
Specifications
Brand
Desco EuropeDispenser Type
Bottle
Capacity
120ml
Dissipative
No
Conductive
No
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
No
Country of Origin
United States
Product details
HDPE Take Along Bottle
Natural HDPE botles from Menda. Translucent material allows for easy viewing of contents.
Dispensing bottle
High Density Polyethylene (HDPE), suitable for many solvents
Square shape - provides stability
Wide opening, to easily fill
Bottle height 86mm
Dispenses approximately 0.2cc of liquid with each pump
Locking pump will not leak when engaged, suitable for travel