Desco Europe 24V 2 Fan Bench Top, Ioniser

RS Stock No.: 818-8108Brand: Desco EuropeManufacturers Part No.: 50643
brand-logo
View all in Ionisers

Technical Document

Specifications

Type

Bench Top

Supply Voltage

24V

Depth

40mm

Offset Voltage

5 → 25V

Air Flow

56 → 86m³/h

Height

140mm

Width

90mm

Number of Fans

2

Plug Type

Euro Plug, UK, USA

Complies with EN 61340-5-1

Yes

Activation Type

Hand Switch

Country of Origin

United States

Product details

Desco EMIT 50642 Mini Zero Volt Ioniser 2

This EMIT 50642 Mini Zero Volt Ioniser 2 is a neat and compact bench top ioniser which can be used to neutralise electrostatic charges on insulators or ungrounded connectors.

This extremely compact model is ideal for use in confined spaces or at ESD workstations.

Features and Benefit:

Compact size (HxWxD) – 140 x 90 x 40 mm
Weight – 0.5 kg
Mountable stand – bench top tilt adjust frame
Fast discharge times
2 speed fan - 33 CFM, 51 CFM
Stainless steel enclosure to minimise corrosion
LED Status – green LED for normal working and orange if the ioniser experiences circuit failure

Typical Applications

The EMIT 50642 Mini Zero Volt Ioniser 2 is useful in preventing electrostatic charge, electrostatic discharge and electrostatic attraction and can be used in confined spaces such as environmental chambers and automated equipment.

Supplied with

Mini Zero Volt Ionizer 2
Power Adapter, 24VDC, with interchangeable plugs (North America, UK/Asia, Europe)
Ground Cord
Emitter Pin Cleaner Pack
Certificate of Calibration

Standards

Exceeds the required limits of ANSI/ESD S20.20 and ESD TR53.

You may be interested in
1 Fan Bench Top, Ioniser
P.O.A.Each (Exc. Vat)
RS PRO 220V ac 1 Fan Bench Top, Ioniser
BD 540.725Each (Exc. Vat)
Stock information temporarily unavailable.

BD 345.477

BD 345.477 Each (Exc. Vat)

BD 380.025

BD 380.025 Each (inc. VAT)

Desco Europe 24V 2 Fan Bench Top, Ioniser

BD 345.477

BD 345.477 Each (Exc. Vat)

BD 380.025

BD 380.025 Each (inc. VAT)

Desco Europe 24V 2 Fan Bench Top, Ioniser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
1 Fan Bench Top, Ioniser
P.O.A.Each (Exc. Vat)
RS PRO 220V ac 1 Fan Bench Top, Ioniser
BD 540.725Each (Exc. Vat)

Technical Document

Specifications

Type

Bench Top

Supply Voltage

24V

Depth

40mm

Offset Voltage

5 → 25V

Air Flow

56 → 86m³/h

Height

140mm

Width

90mm

Number of Fans

2

Plug Type

Euro Plug, UK, USA

Complies with EN 61340-5-1

Yes

Activation Type

Hand Switch

Country of Origin

United States

Product details

Desco EMIT 50642 Mini Zero Volt Ioniser 2

This EMIT 50642 Mini Zero Volt Ioniser 2 is a neat and compact bench top ioniser which can be used to neutralise electrostatic charges on insulators or ungrounded connectors.

This extremely compact model is ideal for use in confined spaces or at ESD workstations.

Features and Benefit:

Compact size (HxWxD) – 140 x 90 x 40 mm
Weight – 0.5 kg
Mountable stand – bench top tilt adjust frame
Fast discharge times
2 speed fan - 33 CFM, 51 CFM
Stainless steel enclosure to minimise corrosion
LED Status – green LED for normal working and orange if the ioniser experiences circuit failure

Typical Applications

The EMIT 50642 Mini Zero Volt Ioniser 2 is useful in preventing electrostatic charge, electrostatic discharge and electrostatic attraction and can be used in confined spaces such as environmental chambers and automated equipment.

Supplied with

Mini Zero Volt Ionizer 2
Power Adapter, 24VDC, with interchangeable plugs (North America, UK/Asia, Europe)
Ground Cord
Emitter Pin Cleaner Pack
Certificate of Calibration

Standards

Exceeds the required limits of ANSI/ESD S20.20 and ESD TR53.

You may be interested in
1 Fan Bench Top, Ioniser
P.O.A.Each (Exc. Vat)
RS PRO 220V ac 1 Fan Bench Top, Ioniser
BD 540.725Each (Exc. Vat)