Technical Document
Specifications
Brand
Desco EuropeLength
36m
Dissipative
No
Width
48mm
Conductive
Yes
Anti-Static
Yes
Cleanroom
No
Text/Logo On Tape
ESD Symbol
Colour
Brown
Usage Type
EMI Shielding
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Conductive Shielding Grid Tape
ESD Shielding grid tape
Both surfaces are non-tribocharging at 50% RH
Absence of shed, crack, chip, or rub off
Non-corrosive
No silicone based material (adhesive, film backing, releas material) is used in the manufacture of conductive shielding grid tape
Thickness 1.9 mil (0.049 mm)
Max Temperature +60 °C
Applications
For applications requiring EMI shielding
Use in areas where the generation of static electricity is of concern
Using grounded Tape Dispenser, voltage generated by unrolling will effectively be reduced to approaching zero
Secure (bundle) IC tubes
Cover external plugs, holes or connector pins on electronic chassis (black boxes, etc.) during transportation or storage
BD 9.960
BD 9.960 Each (Exc. Vat)
BD 10.956
BD 10.956 Each (inc. VAT)
1
BD 9.960
BD 9.960 Each (Exc. Vat)
BD 10.956
BD 10.956 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.960 |
10 - 19 | BD 9.740 |
20+ | BD 9.592 |
Technical Document
Specifications
Brand
Desco EuropeLength
36m
Dissipative
No
Width
48mm
Conductive
Yes
Anti-Static
Yes
Cleanroom
No
Text/Logo On Tape
ESD Symbol
Colour
Brown
Usage Type
EMI Shielding
Complies with EN 61340-5-1
Yes
Country of Origin
United States
Product details
Conductive Shielding Grid Tape
ESD Shielding grid tape
Both surfaces are non-tribocharging at 50% RH
Absence of shed, crack, chip, or rub off
Non-corrosive
No silicone based material (adhesive, film backing, releas material) is used in the manufacture of conductive shielding grid tape
Thickness 1.9 mil (0.049 mm)
Max Temperature +60 °C
Applications
For applications requiring EMI shielding
Use in areas where the generation of static electricity is of concern
Using grounded Tape Dispenser, voltage generated by unrolling will effectively be reduced to approaching zero
Secure (bundle) IC tubes
Cover external plugs, holes or connector pins on electronic chassis (black boxes, etc.) during transportation or storage