Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

24mm x 54.8m Rubber ESD Tape

RS Stock No.: 832-5391Brand: Desco EuropeManufacturers Part No.: 71126
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Material

Rubber

Length

54.8m

Dissipative

No

Width

24mm

Conductive

No

Anti-Static

Yes

Cleanroom

No

Colour

Cream

Usage Type

Masking

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

ESD High Temp Masking Tape

ESD high temperature masking tape
Used in applications masking PCB gold features for wave soldering
Temperature Range: -35 °C → +135 °C (-32 °F → +275 °F)
Adhesive surface resistance: 1.2 x 10E11 ohms
Film resistance: < 1 x 10E11 ohms tested per ANSI/ESD S11.11 at 50% RH
Waterproof
Non-toxic
PH neutral
Non-corrosive
Thickness: 7 mil (0.18 mm)

You may be interested in
48mm x 54.8m Rubber ESD Safe Tape
P.O.A.Each (Exc. Vat)
25mm x 33m ESD Safe Tape
P.O.A.Each (Exc. Vat)
25mm x 55m Rubber ESD Safe Tape
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 6.851

BD 6.851 Each (Exc. Vat)

BD 7.536

BD 7.536 Each (inc. VAT)

24mm x 54.8m Rubber ESD Tape

BD 6.851

BD 6.851 Each (Exc. Vat)

BD 7.536

BD 7.536 Each (inc. VAT)

24mm x 54.8m Rubber ESD Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.851
10 - 19BD 6.694
20+BD 6.610
You may be interested in
48mm x 54.8m Rubber ESD Safe Tape
P.O.A.Each (Exc. Vat)
25mm x 33m ESD Safe Tape
P.O.A.Each (Exc. Vat)
25mm x 55m Rubber ESD Safe Tape
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Material

Rubber

Length

54.8m

Dissipative

No

Width

24mm

Conductive

No

Anti-Static

Yes

Cleanroom

No

Colour

Cream

Usage Type

Masking

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

ESD High Temp Masking Tape

ESD high temperature masking tape
Used in applications masking PCB gold features for wave soldering
Temperature Range: -35 °C → +135 °C (-32 °F → +275 °F)
Adhesive surface resistance: 1.2 x 10E11 ohms
Film resistance: < 1 x 10E11 ohms tested per ANSI/ESD S11.11 at 50% RH
Waterproof
Non-toxic
PH neutral
Non-corrosive
Thickness: 7 mil (0.18 mm)

You may be interested in
48mm x 54.8m Rubber ESD Safe Tape
P.O.A.Each (Exc. Vat)
25mm x 33m ESD Safe Tape
P.O.A.Each (Exc. Vat)
25mm x 55m Rubber ESD Safe Tape
P.O.A.Each (Exc. Vat)