Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

12mm x 65.8m ESD Tape

RS Stock No.: 877-2497Brand: Desco EuropeManufacturers Part No.: 72409
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Length

65.8m

Width

12mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

Antistatic Tape

Colour

Clear

Usage Type

Packaging

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

ESD Clear Cellulose Tape with Symbols

Clear cellulose tape with ESD symbols
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C

Standards

EN 61340-5-1, Mil STD-1285, ESD Association

You may be interested in
13mm x 65m ESD Safe Tape
P.O.A.Each (Exc. Vat)
12mm x 65.8m ESD Tape
BD 4.477Each (Exc. Vat)
Stock information temporarily unavailable.

BD 5.088

BD 5.088 Each (Exc. Vat)

BD 5.597

BD 5.597 Each (inc. VAT)

12mm x 65.8m ESD Tape

BD 5.088

BD 5.088 Each (Exc. Vat)

BD 5.597

BD 5.597 Each (inc. VAT)

12mm x 65.8m ESD Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.088
10 - 19BD 4.966
20+BD 4.895
You may be interested in
13mm x 65m ESD Safe Tape
P.O.A.Each (Exc. Vat)
12mm x 65.8m ESD Tape
BD 4.477Each (Exc. Vat)

Technical Document

Specifications

Length

65.8m

Width

12mm

Dissipative

No

Conductive

No

Anti-Static

Yes

Cleanroom

No

Text/Logo On Tape

Antistatic Tape

Colour

Clear

Usage Type

Packaging

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

ESD Clear Cellulose Tape with Symbols

Clear cellulose tape with ESD symbols
Prevents damage to sensitive electronic components in manufacturing
For general purpose ESD tape applications
Ideal for sealing ESD bags and other ESD packaging/containers
Thickness 2.4 mil (0.06.mm)
Temperature range: -10°C → +71°C

Standards

EN 61340-5-1, Mil STD-1285, ESD Association

You may be interested in
13mm x 65m ESD Safe Tape
P.O.A.Each (Exc. Vat)
12mm x 65.8m ESD Tape
BD 4.477Each (Exc. Vat)